Filter Your Search
1 - 10 of 171 results
|
AQW212EHAZ
Panasonic Electronic Components
|
$2.2211 | Yes | Yes | Active | 50 mA | 600 mA | 5 kV | SEPARATE, 2 ELEMENTS | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQW214EHAZ
Panasonic Electronic Components
|
$2.3062 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW212EHAX
Panasonic Electronic Components
|
$2.3896 | Yes | Yes | Active | 50 mA | 600 mA | 5 kV | SEPARATE, 2 ELEMENTS | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQW210EHA
Panasonic Electronic Components
|
$2.6597 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW210EH
Panasonic Electronic Components
|
$2.7356 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW210EHAZ
Panasonic Electronic Components
|
$2.8919 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW214SX
Panasonic Electronic Components
|
$3.1140 | Yes | Yes | Active | 50 mA | 80 mA | 1.5 kV | LOW LEAKAGE CURRENT, UL APPROVED | SEPARATE, 2 ELEMENTS | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | SOP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW214EH
Panasonic Electronic Components
|
$3.1350 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW210SZ
Panasonic Electronic Components
|
$3.2656 | Yes | Yes | Active | 50 mA | 100 mA | 1.5 kV | LOW LEAKAGE CURRENT, UL APPROVED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | SOP-8 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQW210EHAX
Panasonic Electronic Components
|
$3.4200 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic |