Filter Your Search
1 - 8 of 8 results
|
AQV454HAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV454HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV454H
Panasonic Electronic Components
|
$5.3994 | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV454HA
Panasonic Electronic Components
|
$5.5819 | Yes | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV454HAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.4 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV454H
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.4 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV454HAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.4 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV454HA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.4 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |