Filter Your Search
1 - 8 of 8 results
|
AQV410EHAZ
Panasonic Electronic Components
|
$2.2601 | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV410EHAX
Panasonic Electronic Components
|
$2.2601 | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | ||||||||||||
|
AQV410EHA
Panasonic Electronic Components
|
$2.8889 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV410EH
Panasonic Electronic Components
|
$3.5834 | Yes | Active | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV410EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.9 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV410EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.9 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV410EH
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.9 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV410EHAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.9 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |