Filter Your Search
1 - 10 of 13 results
|
AQV251A
Panasonic Electronic Components
|
$3.8566 | Yes | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV251AZ
Panasonic Electronic Components
|
$3.9143 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||
|
AQV251
Panasonic Electronic Components
|
$3.9695 | Yes | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV255
Panasonic Electronic Components
|
$4.3889 | Yes | Yes | Active | 50 mA | 350 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV251GA
Panasonic Electronic Components
|
$4.4186 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV251AX
Panasonic Electronic Components
|
$5.4152 | Yes | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV251G
Panasonic Electronic Components
|
$5.5533 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV251GAX
Panasonic Electronic Components
|
$6.8770 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||||||||||||
|
AQV251GAZ
Panasonic Electronic Components
|
$6.8770 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV251
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 900 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 |