Parametric results for: AQV224NS under Solid State Relays

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: aqv224ns
Select parts from the table below to compare.
Compare
Compare
AQV224NSZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 40 mA 1.5 kV UL RECOGNIZED SINGLE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic
AQV224NSX
Panasonic Electronic Components
$1.0000 Yes Active 30 mA YES SURFACE MOUNT 40 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE AC/DC 100 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR, PAPER, 10 INCH 2 mm 6.3 mm PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic
AQV224NS
Panasonic Electronic Components
$4.6312 Yes Active 30 mA YES SURFACE MOUNT 40 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE AC/DC 100 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TUBE 2 mm 6.3 mm PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic
AQV224NSX
Aromat Corp
Check for Price No Transferred 1.14 V 700 µA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 6.3 mm AROMAT CORP unknown 8541.40.95.00
AQV224NSZ
Aromat Corp
Check for Price No Transferred 1.14 V 700 µA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 6.3 mm AROMAT CORP unknown 8541.40.95.00
AQV224NS
Aromat Corp
Check for Price No Transferred 1.14 V 700 µA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 6.3 mm AROMAT CORP unknown 8541.40.95.00