Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
AQV221NA
Aromat Corp
|
||
|
AQV221NAZ
Aromat Corp
|
||
|
AQV221N
Aromat Corp
|
||
|
AQV221N
Panasonic Electronic Components
|
||
|
AQV221NAX
Aromat Corp
|
||
|
AQV221NAX
Panasonic Electronic Components
|
||
|
AQV221NAZ
Panasonic Electronic Components
|
||
|
AQV221NA
Panasonic Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
On-State Current-Max
|
Isolation Voltage-Max
|
Control Voltage |
Control Current
|
Additional Feature
|
Configuration |
Input Type
|
On-state Resistance-Max
|
Optoelectronic Device Type
|
Output Circuit Type
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Packing Method
|
Terminal Finish
|
Overall Height
|
Overall Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Package Description
|
Samacsys Manufacturer
|
No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | unknown | 8541.40.95.00 | DIP-6 | |||||||||||
No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
Yes | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | unknown | SMD, DIP-6 | Panasonic | ||||||||||
Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | unknown | 8541.40.95.00 | SMD, DIP-6 | Panasonic | ||||||||||
Yes | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | unknown | SMD, DIP-6 | Panasonic |
|
AQV221NA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQV221NAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQV221N
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQV221N
Panasonic Electronic Components
|
Check for Price | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | unknown | 8541.40.95.00 | DIP-6 | ||||||||||||
|
AQV221NAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQV221NAX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | unknown | SMD, DIP-6 | Panasonic | |||||||||||
|
AQV221NAZ
Panasonic Electronic Components
|
Check for Price | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | unknown | 8541.40.95.00 | SMD, DIP-6 | Panasonic | |||||||||||
|
AQV221NA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | unknown | SMD, DIP-6 | Panasonic |