Filter Your Search
1 - 2 of 2 results
|
AQV212SX
Panasonic Electronic Components
|
$3.7800 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 500 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 630 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | TIN BISMUTH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQV212SX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 |