Filter Your Search
1 - 9 of 9 results
|
AQV212S
Panasonic Electronic Components
|
$2.7679 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 500 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 630 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TUBE | TIN BISMUTH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | EAR99 | 8541.40.95.00 | Panasonic | ||
|
AQV212SZ
Panasonic Electronic Components
|
$2.8369 | Yes | Yes | Active | 50 mA | 350 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | |||||
|
KAQV212STR
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
AQV212SZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||
|
AQV212SX
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 500 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 630 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | TIN BISMUTH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQV212S
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 700 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 2 mm | 6 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||
|
AQV212SX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||
|
KAQV212STL
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||
|
KAQV212S
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 |