Filter Your Search
1 - 10 of 49 results
|
AQV210EHAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV210HLAX
Panasonic Electronic Components
|
$1.3440 | Yes | Obsolete | 50 mA | 130 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | |||||||||||||||
|
AQV210EHAZ
Panasonic Electronic Components
|
$1.5650 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV210SX
Panasonic Electronic Components
|
$1.7041 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 8.8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | |||||
|
AQV210EAZ
Panasonic Electronic Components
|
$1.7751 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD, DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV210E
Panasonic Electronic Components
|
$1.8440 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||||||||||||
|
AQV210SZ
Panasonic Electronic Components
|
$1.9815 | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||
|
AQV210EA
Panasonic Electronic Components
|
$2.3684 | Yes | Active | 50 mA | 130 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | DIP-6 | compliant | Panasonic | |||||||||||||
|
AQV210EHA
Panasonic Electronic Components
|
$2.4049 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV210EH
Panasonic Electronic Components
|
$2.5185 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic |