Parametric results for: AQA2010100R-30%50PPM/KNB1... under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: aqa2010100r3050ppmknb16
Select parts from the table below to compare.
Compare
Compare
AQA2010100R+/-30%50PPM/KNB16
Microtech GmbH Electronic
Check for Price Yes Active 100 Ω 30 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TRIMMABLE 70 °C YES 300 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 13 INCH WRAPAROUND 750 µm 5.2 mm 2.7 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30
AQA2010100R-30%50PPM/KNB16
Microtech GmbH Electronic
Check for Price Yes Active 100 Ω -30 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TRIMMABLE 70 °C YES 300 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 13 INCH WRAPAROUND 750 µm 5.2 mm 2.7 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30