Filter Your Search
1 - 2 of 2 results
|
AQA12101R-20%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 Ω | -20 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 750 µm | 3.3 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AQA12101R+/-20%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 Ω | 20 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 750 µm | 3.3 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |