Filter Your Search
1 - 1 of 1 results
|
AQ149M111MATRE
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 110 pF | 300 V | 20 % | 1111 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.676 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |