Filter Your Search
1 - 1 of 1 results
|
AQ137M9R1BA1WE
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 500 V | 1.0989 % | 1111 | 1.0989 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e4 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.676 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |