Filter Your Search
1 - 1 of 1 results
|
AQ137M3R6DA13A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.6 pF | 500 V | 13.8889 % | 1111 | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e4 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.676 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |