Filter Your Search
1 - 1 of 1 results
|
APXG250ARA221MJA0G
Chemi-Con
|
Check for Price | Yes | End Of Life | 220 µF | 25 V | 190 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ-300 KHZ | 1.1 mA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |