Filter Your Search
1 - 2 of 2 results
|
APXG160ARA101ME61G
United Chemi-Con Inc
|
$0.3469 | Yes | Yes | Transferred | 100 µF | 16 V | 3 A | 20 % | 2321 | 27 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXG | 105 °C | -55 °C | 2 | SMT | 5.8 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||||
|
APXG160ARA101ME61G
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 16 V | 150 mA | 20 % | 2121 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ-300 KHZ | 320 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | 8532.22.00.20 | Chemi-Con |