Filter Your Search
1 - 1 of 1 results
|
APXF4R0ARA471MH70G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 470 µF | 4 V | 225 mA | 20 % | 3333 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 564 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 6.7 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |