Parametric results for: APXF2R5ARA391ME61G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: apxf2r5ara391me61g
Select parts from the table below to compare.
Compare
Compare
APXF2R5ARA391ME61G
Chemi-Con
Check for Price Yes Active 390 µF 2.5 V 195 mA 20 % 2121 10 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 700 µA 0.12 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES TIN BISMUTH FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm NIPPON CHEMI-CON CORP CHIP compliant EAR99 8532.22.00.20