Filter Your Search
1 - 1 of 1 results
|
APX4558S-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 1.7 V/us | 800 nA | 13.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |