Filter Your Search
1 - 1 of 1 results
|
APXG250ARA220MF45G
Chemi-Con
|
Check for Price | Yes | Active | 22 µF | 25 V | 117.5 mA | 20 % | 2626 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 275 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 4.4 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con |