Filter Your Search
1 - 1 of 1 results
|
APW8722AKAI-TRG
American Power Devices Inc
|
Check for Price | Yes | Active | 12 V | 13.2 V | 4.5 V | 25 A | YES | BUCK | 660 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V T... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.6 mm | ANPEC ELECTRONICS CORP | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 12.04 | 53.65 | 645.946 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | Conflict Minerals Declaration | [object Object] |