Filter Your Search
1 - 1 of 1 results
|
APW7153QBI-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.6 V | 3 A | YES | BUCK | 2 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANPEC ELECTRONICS CORP | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 |