Filter Your Search
1 - 1 of 1 results
|
APW7145QAI-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 14 V | 4.3 V | 8 A | YES | BUCK | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 14 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 1 mm | ANPEC ELECTRONICS CORP | SON | 4 X 4 MM, GREEN, MO-229VGGB, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |