Filter Your Search
1 - 1 of 1 results
|
APW7074KE-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 10.8 V | 25 A | YES | PUSH-PULL | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE 0.8 TO 5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | Not Qualified | 70 °C | -20 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | LEAD FREE, MS-012AB, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |