Filter Your Search
1 - 1 of 1 results
|
APV0606101M025R
Kyocera AVX Components
|
$0.3040 | Yes | Active | 100 µF | 25 V | 125 mA | 20 % | 2626 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN | FLAT | 6.3 mm | 6 mm | 6.6 mm | 6.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |