Filter Your Search
1 - 1 of 1 results
|
APV-35-15
Mean Well
|
$13.2045 | Active | 115 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 2.4 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.053025 Vrms | HYBRID | 36 W | R-PXMA-X | UL, EN, CSA | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | EAR99 | 2020-09-27 | Mean Well |