Filter Your Search
1 - 10 of 91 results
|
APU8850G-15-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 1.5 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0075 % | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APU8850G-25-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 2.5 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0125 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
APU8850TY5
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 150 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
APU8852Y5-18
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 16 V | 2.5 V | 1.8 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.027 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APU8850Y5-15-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 1.5 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0075 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APU8850TY5-18
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
APU8850TY5-30
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
APU8850G-33
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 3.3 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APU8850U-25
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 2.5 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0125 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 500 µm | DUAL | 1.75 mm | 2 mm | 1.1 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | SOJ, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APU8850G-18
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 25 V | 4.5 V | 1.8 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.009 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |