Filter Your Search
1 - 2 of 2 results
|
APU3039M
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 12 V | 6 V | 20 V | 4.75 V | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 8.64 mm | 1.73 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
APU3039VN
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 12 V | 6 V | 20 V | 4.75 V | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-XQCC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | ADVANCED POWER ELECTRONICS CORP | QFN | 5 X 5 MM, ROHS COMPLIANT, VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 |