Filter Your Search
1 - 10 of 29 results
|
APU1205Y5-30-HF-3TR
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 10 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
APU1205Y5
Advanced Power Electronics Corp
|
Check for Price | Yes | Active | ADVANCED POWER ELECTRONICS CORP | compliant | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
![]() |
APU1205Y5-30-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 10 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | Not Qualified | 3 | 125 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||
![]() |
APU1205Y5-28-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 10 V | 3.8 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||
![]() |
APU1205Y5-25-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 10 V | 3.5 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||
|
APU1205Y5-33
Advanced Power Electronics Corp
|
Check for Price | Yes | Active | ADVANCED POWER ELECTRONICS CORP | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
![]() |
APU1205Y5R-18-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 10 V | 2.8 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||
|
APU1205Y5-30
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
APU1205Y5-36
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
APU1205Y5-18-HF-3TR
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 10 V | 2.8 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | ADVANCED POWER ELECTRONICS CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |