Filter Your Search
1 - 10 of 60 results
|
APT75GN60BG
Microchip Technology Inc
|
$7.2214 | Yes | Active | 600 V | 6.5 V | 155 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | 30 V | 536 W | POWER CONTROL | SILICON | 485 ns | 95 ns | TO-247AD | R-PSFM-T3 | e1 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||||
|
APT75GN60BDQ2G
Microchip Technology Inc
|
$10.2148 | Yes | Active | 600 V | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | HIGH RELIABILITY | POWER CONTROL | SILICON | 485 ns | 95 ns | TO-247 | R-PSFM-T3 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
APT75GN60LDQ3G
Microchip Technology Inc
|
$10.5021 | Yes | Active | 600 V | 6.5 V | 155 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH RELIABILITY | 30 V | 536 W | POWER CONTROL | SILICON | 485 ns | 95 ns | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||||
|
APT75GN60SDQ2G
Microchip Technology Inc
|
$10.7685 | Yes | Active | 600 V | 100 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN RESISTOR | 2 | 1 | HIGH RELIABILITY | POWER CONTROL | SILICON | 485 ns | 95 ns | R-PSSO-G2 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
APT75GN120LG
Microchip Technology Inc
|
$16.5024 | Yes | Active | 1.2 kV | 6.5 V | 200 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | 30 V | 833 W | POWER CONTROL | SILICON | 925 ns | 101 ns | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | ||||||
|
APT75GN120B2G
Microchip Technology Inc
|
$16.5024 | Yes | Active | 1.2 kV | 6.5 V | 200 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | 30 V | 833 W | POWER CONTROL | SILICON | 925 ns | 101 ns | R-PSIP-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||||
|
APT75GP120B2G
Microchip Technology Inc
|
$25.7147 | Yes | Active | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST, LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 359 ns | 60 ns | R-PSIP-T3 | e1 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | B2, TMAX-3 | |||||||||
|
APT75GT120JU2
Microchip Technology Inc
|
$28.9898 | Yes | Active | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | AVALANCHE RATED, LOW CONDUCTION LOSS | 20 V | 416 W | POWER CONTROL | SILICON | 610 ns | 335 ns | 2.1 V | R-XUFM-X4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT, ISOTOP-4 | |||||||
|
APT75GT120JU3
Microchip Technology Inc
|
$29.2907 | Yes | Active | 1.2 kV | 100 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | AVALANCHE RATED, LOW CONDUCTION LOSS | 20 V | 416 W | POWER CONTROL | SILICON | 610 ns | 335 ns | 2.1 V | R-XUFM-X4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ROHS COMPLIANT, ISOTOP-4 | |||||||
|
APT75GN120JDQ3
Microchip Technology Inc
|
$37.0133 | No | Active | 1.2 kV | 124 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 | HIGH RELIABILITY | 30 V | 379 W | POWER CONTROL | SILICON | 925 ns | 101 ns | R-XUFM-X4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip |