Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
Avalanche Energy Rating (Eas)
|
FET Technology |
Operating Mode
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Package Description
|
Pin Count
|
Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 66 A | 100 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 245 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | |||||
Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 66 A | 100 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 245 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | TO-264AA | TO-264, 3 PIN | 3 |
|
APT66F60L
Microchip Technology Inc
|
$19.7033 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 66 A | 100 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 245 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | ||||||
|
APT66F60L
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 66 A | 100 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1845 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 245 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | EAR99 | TO-264AA | TO-264, 3 PIN | 3 |