Parametric results for: APT43F60L under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: apt43f60l
Select parts from the table below to compare.
Compare
Compare
APT43F60L
Microchip Technology Inc
$13.0178 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 45 A 150 mΩ AVALANCHE RATED, HIGH RELIABILITY 1200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-264AA R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.10 [object Object],[object Object] [object Object],[object Object],[object Object]
APT43F60L
Microsemi Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 45 A 150 mΩ AVALANCHE RATED, HIGH RELIABILITY 1200 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 160 A SWITCHING SILICON TO-264AA R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE MATTE TIN THROUGH-HOLE SINGLE MICROSEMI CORP unknown EAR99 8.8 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V5.10 TO-264AA TO-264, 3 PIN 3