Parametric results for: APSG250EC3560MF05S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: apsg250ec3560mf05s
Select parts from the table below to compare.
Compare
Compare
APSG250EC3560MF05S
Chemi-Con
Check for Price Yes Obsolete 56 µF 25 V 260 mA 20 % 30 mΩ POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ-300 KHZ 500 µA 0.12 e3 105 °C -55 °C 2 Radial BULK NO TIN 2.5 mm WIRE 6.3 mm 5 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20