Filter Your Search
1 - 2 of 2 results
|
APSA100ELL271MHB5S
United Chemi-Con Inc
|
$0.3925 | Yes | Yes | Transferred | 270 µF | 10 V | 4.71 A | 20 % | 9 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSA | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
APSA100ELL271MHB5S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 10 V | 4.71 A | 20 % | 9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PSA | 540 µA | PSA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |