Filter Your Search
1 - 1 of 1 results
|
APSA100ELL101MFA5G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 2.82 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | PSA | ESR MEASURED AT 100KHZ-300KHZ | 200 µA | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin/Bismuth (Sn/Bi) | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | Chemi-Con |