Filter Your Search
1 - 1 of 1 results
|
APS11060LLHALX-0SL
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | YES | 1.5 mT | 7 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OVER VOLTAGE PROTECTION, REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | UNIPOLAR | 5 mA | OPEN-DRAIN | 24 V | 3.3 V | BICMOS | e3 | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.91 mm | 950 µm | 2.975 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems |