Filter Your Search
1 - 1 of 1 results
|
APMV00100612R15K0E
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.125 mΩ | 10 % | YES | 100 kHz | 77 A | FERRITE | 3924 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 10% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 12 mm | 10 mm | 6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |