Parametric results for: APMI00100868R17M0F under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: apmi00100868r17m0f
Select parts from the table below to compare.
Compare
Part Number
APMI00100868R17M0F
Chilisin Electronics Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Special Feature
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active GENERAL PURPOSE INDUCTOR 170 nH 0.29 mΩ 20 % YES 100 kHz 54 A FERRITE 4031 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 5% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.8 mm 10.2 mm 7.8 mm CHILISIN ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00
Compare
APMI00100868R17M0F
Chilisin Electronics Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 170 nH 0.29 mΩ 20 % YES 100 kHz 54 A FERRITE 4031 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 5% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.8 mm 10.2 mm 7.8 mm CHILISIN ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00