Filter Your Search
1 - 1 of 1 results
![]() |
APL590214KC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.4 V | 1.1 V | 900 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.006 % | 1 | 1.428 V | 1.372 V | 2 % | R-PDSO-G8 | e3 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANPEC ELECTRONICS CORP | SOIC | GREEN, MS-012AA, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |