Filter Your Search
1 - 1 of 1 results
|
APL590128VC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 280 mV | 900 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 125 °C | 70 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANPEC ELECTRONICS CORP | TO-261AA | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |