Filter Your Search
1 - 1 of 1 results
|
APL590119DC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.9 V | 900 mV | 900 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 0.01 % | 0.006 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | GREEN, TO-243AA, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |