Filter Your Search
1 - 1 of 1 results
|
APL590116D5C-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 1.6 V | 900 mV | 900 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 0.01 % | 0.006 % | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.445 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | GREEN, SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |