Filter Your Search
1 - 4 of 4 results
|
APL5835-26DC-TU
American Power Devices Inc
|
Check for Price | No | No | Active | 8 V | 4.05 V | 2.6 V | 1.3 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.652 V | 2.34 V | BIPOLAR | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | SOT-89, SC-62, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
APL5835-26DC-TUL
American Power Devices Inc
|
Check for Price | Yes | Active | 8 V | 4.05 V | 2.6 V | 1.3 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.652 V | 2.34 V | BIPOLAR | 2 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APL5835-26DC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 8 V | 4.05 V | 2.6 V | 1.3 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.652 V | 2.34 V | BIPOLAR | 2 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
APL5835-26DC-TR
American Power Devices Inc
|
Check for Price | No | No | Active | 8 V | 4.05 V | 2.6 V | 1.3 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 9 V | 0.006 % | 0.02 % | 1 | 2.652 V | 2.34 V | BIPOLAR | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | SOT-89, SC-62, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |