Filter Your Search
1 - 3 of 3 results
|
APK3020SECKT
Kingbright
|
Check for Price | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||
|
APK3020SECK
Kingbright
|
Check for Price | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 610 nm | 120 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, SMD, 2 PIN | |||
|
APK3020SECK-F01
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.8 mm | 1.3 mm | 2.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |