Filter Your Search
1 - 2 of 2 results
|
APHHS1005ZGC
Kingbright
|
Check for Price | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 515 nm | 120 deg | WATER CLEAR | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 500 µm | 800 µm | KINGBRIGHT ELECTRONIC CO LTD | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||
|
APHHS1005ZGCK
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 400.0 mcd | 515 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 900 µm | 500 µm | 800 µm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |