Filter Your Search
1 - 2 of 2 results
|
APD245VD-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||
|
APD245VD-E1
Diodes-BCD
|
Check for Price | Transferred | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8541.10.00.80 |