Filter Your Search
1 - 10 of 12 results
|
APC20-101K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 208 mΩ | 10 % | NO | 1 kHz | 632 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
APC20-100K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 33 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
APC20-102K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 2.3 Ω | 10 % | NO | 1 kHz | 200 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
APC20-103K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 mH | 26.4 Ω | 10 % | NO | 1 kHz | 50 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
APC20-102K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 2.3 Ω | 10 % | NO | 1 kHz | 200 mA | POWER INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
APC20-100K
Allied Components International
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 33 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 810 µm | 38.1 mm | 6.58 mm | 16.48 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||
|
APC20-101K
Allied Components International
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 208 mΩ | 10 % | NO | 1 kHz | 632 mA | POWER INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 810 µm | 38.1 mm | 6.58 mm | 16.48 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||
|
APC20-101K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 208 mΩ | 10 % | NO | 1 kHz | 632 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
APC20-103K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 26.4 Ω | 10 % | NO | 1 kHz | 50 mA | POWER INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
APC20-102K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 2.3 Ω | 10 % | NO | 1 kHz | 200 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 |