Parametric results for: APC0402RD-113RFT10 under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: apc0402rd1
Select parts from the table below to compare.
Compare
Compare
APC0402RD-100RBT10
TT Electronics Resistors
Check for Price Yes Active 100 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V e3 155 °C RECTANGULAR PACKAGE 2 TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm TT ELECTRONICS PLC CHIP compliant
APC0402RD-10KFT10
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V e3 155 °C RECTANGULAR PACKAGE 2 TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm TT ELECTRONICS PLC CHIP compliant
APC0402RD-10K7BT10
TT Electronics Resistors
Check for Price Yes Active 10.7 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V e3 155 °C RECTANGULAR PACKAGE 2 TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm TT ELECTRONICS PLC CHIP compliant
APC0402RD-18KFT10
TT Electronics Resistors
Check for Price Yes Active 18 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V e3 155 °C RECTANGULAR PACKAGE 2 TR, PAPER MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm TT ELECTRONICS PLC CHIP compliant