Filter Your Search
1 - 10 of 22 results
|
APC0402RC-9K31FT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.31 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RD-768RWT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 768 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RD-100RBT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RC-10RBT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RD-3K0WT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 kΩ | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RC-1K0FT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | ||
|
APC0402RD-62KBT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RC-14K3FT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 14.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RD-732RWT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 732 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | |||
|
APC0402RD-10KFT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |