Filter Your Search
1 - 10 of 182 results
|
APC20-100K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 33 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
APC20-680K
Allied Components International
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 131 mΩ | 10 % | NO | 1 kHz | 804 mA | POWER INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 810 µm | 38.1 mm | 6.58 mm | 16.48 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||
|
APC20-3R9K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 µH | 19 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
APC20-150K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 40 mΩ | 10 % | NO | 1 kHz | 1.28 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
APC20-470K
Allied Components International
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 109 mΩ | 10 % | NO | 1 kHz | 804 mA | POWER INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 810 µm | 38.1 mm | 6.58 mm | 16.48 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||
|
APC20-561K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 560 µH | 1.27 Ω | 10 % | NO | 1 kHz | 315 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
APC20-181K-RC-TR
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 362 mΩ | 10 % | NO | 1 kHz | 508 mA | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
APC20-152K
Allied Components International
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 3.45 Ω | 10 % | NO | 1 kHz | 158 mA | POWER INDUCTOR | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
APC2030-393K
Allied Components International
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 nH | 10 % | APC30 | APC30 | PVC Shrink Tubing | Axial | 810 µm | 37.8 mm | 11.43 mm | 22.86 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | ||||||||||||||||||||
|
APC20-221K
Allied Components International
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 430 mΩ | 10 % | NO | 1 kHz | 508 mA | POWER INDUCTOR | 1 | NO | e3 | PVC Shrink Tubing | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 810 µm | 38.1 mm | 6.58 mm | 16.48 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 |